
326806-1 | |
|---|---|
DigiKey Part Number | 326806-1-ND |
Manufacturer | |
Manufacturer Product Number | 326806-1 |
Description | CONN TERM RECT TONG 350 MCM #3/8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 350MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 326806-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp, Barrel |
Series | Wire Gauge 350MCM (kcmil) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Diameter - Barrel ID 0.819" (20.80mm) |
Terminal Style Two Stud Holes | Diameter - Barrel OD 1.026" (26.06mm) |
Tab Thickness 0.170" (4.32mm) | Diameter - Ring ID 0.390" (9.91mm) |
Length - Overall 3.790" (96.27mm) | Base Product Number |
Width - Outer Edges 1.510" (38.35mm) |



