Terminal Connector Rectangular Rectangular Tongue 14-16 AWG 8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321283

DigiKey Part Number
321283-ND
Manufacturer
Manufacturer Product Number
321283
Description
CONN TERM RECT TONG 14-16 AWG #8
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 14-16 AWG 8 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Box
Insulation
Insulated
Part Status
Active
Features
Serrated Termination
Terminal Type
Rectangular Tongue
Color
Blue
Stud/Tab Size
8 Stud
Contact Finish
Tin
Terminal Style
Single Stud Hole
Contact Material
Copper
Tab Thickness
0.031" (0.79mm)
Diameter - Ring ID
0.171" (4.34mm)
Length - Overall
0.939" (23.85mm)
Base Product Number
Width - Outer Edges
0.296" (7.52mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Marketplace Stock: 2.882 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5.000€0.87931€4,396.55
Unit Price without VAT:€0.87931
Unit Price with VAT:€1.05517

Other Suppliers on DigiKey

2.882In Stock
Ships from WEC