
3-5646446-0 | |
|---|---|
DigiKey Part Number | 3-5646446-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-5646446-0 |
Description | CONN RECEPT 88POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 88 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 8 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style F 11 | Voltage Rating 750Vrms |
Number of Positions 88 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | €7.26573 | €6,975.10 |
| Unit Price without VAT: | €7.26573 |
|---|---|
| Unit Price with VAT: | €8.71888 |

