
3-521072-2 | |
|---|---|
DigiKey Part Number | 3-521072-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-521072-2 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3-521072-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.160" (4.06mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.855" (21.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.800 | €0.13776 | €1,212.29 |
| Unit Price without VAT: | €0.13776 |
|---|---|
| Unit Price with VAT: | €0.16531 |

