
3-5120525-2 | |
|---|---|
DigiKey Part Number | 17-3-5120525-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-5120525-2 |
Description | 1FHP,84,50A/S,R,N,S08 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-5120525-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm |
Number of Positions 84 | Height Above Board 0.250" (6.35mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €14.20270 | €7,101.35 |
| Unit Price without VAT: | €14.20270 |
|---|---|
| Unit Price with VAT: | €17.04324 |

