
3-5102935-6 | |
|---|---|
DigiKey Part Number | 3-5102935-6-ND |
Manufacturer | |
Manufacturer Product Number | 3-5102935-6 |
Description | CONN RCPT 40P IDC 22-26AWG GOLD |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Row Spacing 0.125" (3.18mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Cable Termination IDC |
Part Status Discontinued at DigiKey | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22-26 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 50.0µin (1.27µm) |
Pitch 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | €8.54467 | €2,307.06 |
| Unit Price without VAT: | €8.54467 |
|---|---|
| Unit Price with VAT: | €10.25360 |











