



3-2492144-6 | |
|---|---|
DigiKey Part Number | 17-3-2492144-6TR-ND - Tape & Reel (TR) 17-3-2492144-6CT-ND - Cut Tape (CT) 17-3-2492144-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2492144-6 |
Description | 0.5 FPC ZIF VERTICAL SMT TYPE A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 Position FPC Connector Contacts, Vertical - 2 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3-2492144-6 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 2 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 36 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.203" (5.15mm) | Actuator Color Black |
Locking Feature Slide Lock | Mating Cycles 15 |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.18000 | €1.18 |
| 10 | €1.00100 | €10.01 |
| 25 | €0.93800 | €23.45 |
| 50 | €0.89300 | €44.65 |
| 100 | €0.85040 | €85.04 |
| 250 | €0.79712 | €199.28 |
| 500 | €0.75908 | €379.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.73729 | €737.29 |
| 2.000 | €0.70211 | €1,404.22 |
| 3.000 | €0.68231 | €2,046.93 |
| 5.000 | €0.65818 | €3,290.90 |
| 7.000 | €0.64275 | €4,499.25 |
| 10.000 | €0.62680 | €6,268.00 |
| Unit Price without VAT: | €1.18000 |
|---|---|
| Unit Price with VAT: | €1.41600 |

