4 Rectangular Connectors - Housings Receptacle White 0.244" (6.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle White 0.244" (6.20mm)
3-2408818-4
3-2408818-4

3-2408818-4

DigiKey Part Number
17-3-2408818-4-ND
Manufacturer
Manufacturer Product Number
3-2408818-4
Description
REC HSG 4P WHT HCI 6.2 PITCH WIT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle White 0.244" (6.20mm)
Datasheet
 Datasheet
EDA/CAD Models
3-2408818-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Holder
Connector Type
Color
White
Contact Type
Female Socket
Insulation Material
Thermoplastic
Number of Positions
Note
Contacts Sold Separately
Pitch
0.244" (6.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.000
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€0.39000€0.39
10€0.33400€3.34
25€0.31280€7.82
50€0.29780€14.89
150€0.27553€41.33
300€0.26233€78.70
600€0.24980€149.88
1.050€0.24012€252.13
2.550€0.22555€575.15
Manufacturers Standard Package
Unit Price without VAT:€0.39000
Unit Price with VAT:€0.46800