



3-2408780-2 | |
|---|---|
DigiKey Part Number | 17-3-2408780-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-2408780-2 |
Description | PLUG HSG 2P WHT HCI 6.2 PITCH OU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug White 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2408780-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Male or Female | Insulation Material Thermoplastic |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.244" (6.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.27300 | €2.73 |
| 25 | €0.25520 | €6.38 |
| 50 | €0.24300 | €12.15 |
| 100 | €0.23140 | €23.14 |
| 300 | €0.21413 | €64.24 |
| 600 | €0.20390 | €122.34 |
| 1.200 | €0.19415 | €232.98 |
| 2.700 | €0.18335 | €495.05 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |

