
3-2360540-6 | |
|---|---|
DigiKey Part Number | 17-3-2360540-6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-2360540-6 |
Description | SGI 1.25 HDR, 16P, VT, KEY B, BL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2360540-6 Models |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.232" (5.90mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Post Tin |
Part Status Active | Contact Material Brass |
Connector Type | Insulation Material Polyamide (PA4T), Nylon 4T |
Contact Type Male Pin | Features Pick and Place, Solder Retention |
Pitch - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 50VAC/DC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.51162 | €2,046.48 |
| Unit Price without VAT: | €0.51162 |
|---|---|
| Unit Price with VAT: | €0.61394 |

