
3-2316108-2 | |
|---|---|
DigiKey Part Number | 17-3-2316108-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-2316108-2 |
Description | 32P,2MM,REC,HSG,DR,CRIMP,PLAIN,B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2316108-2 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.07000 | €1.07 |
| 10 | €0.90900 | €9.09 |
| 25 | €0.85160 | €21.29 |
| 80 | €0.78450 | €62.76 |
| 160 | €0.74694 | €119.51 |
| 320 | €0.71128 | €227.61 |
| 560 | €0.68375 | €382.90 |
| 1.040 | €0.65451 | €680.69 |
| 2.560 | €0.61421 | €1,572.38 |
| Unit Price without VAT: | €1.07000 |
|---|---|
| Unit Price with VAT: | €1.28400 |

