
3-1734577-5 | |
|---|---|
DigiKey Part Number | 3-1734577-5-ND |
Manufacturer | |
Manufacturer Product Number | 3-1734577-5 |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 3-1734577-5 Models |
Category | Orientation Vertical |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Shielding Shielded |
Packaging Bulk | Features Board Lock |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €2.32923 | €4,658.46 |
| Unit Price without VAT: | €2.32923 |
|---|---|
| Unit Price with VAT: | €2.79508 |


