Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

3-1634221-2 | |
|---|---|
DigiKey Part Number | 3-1634221-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-1634221-2 |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 3-1634221-2 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2301836-1 | TE Connectivity AMP Connectors | 2.601 | A132505-ND | €6.04000 | Direct |
| 172-E37-111R011 | NorComp Inc. | 253 | 5537MEA-ND | €6.30000 | Similar |
| 172-E37-113R001 | NorComp Inc. | 38 | 1537MNEA-ND | €9.06000 | Similar |
| 172-E37-113R011 | NorComp Inc. | 26 | 2537MEA-ND | €9.79000 | Similar |
| 172-E37-113R021 | NorComp Inc. | 0 | 3537MEA-ND | €7.22588 | Similar |












