Similar
Similar
Similar
Similar
Similar
Similar

3-146220-3 | |
|---|---|
DigiKey Part Number | 3-146220-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-146220-3 |
Description | CONN HEADER VERT 30POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.090" (2.29mm) |
Series | Overall Contact Length 0.410" (10.41mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 5.00µin (0.127µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded 24 | Material Flammability Rating UL94 V-0 |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 30VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897300 | Molex | 0 | 0010897300-ND | €3.19945 | Similar |
| 0010897302 | Molex | 310 | WM50012-30-ND | €3.67000 | Similar |
| 0010897303 | Molex | 0 | 0010897303-ND | €2.14079 | Similar |
| 67996-130HLF | Amphenol CS (FCI) | 6.432 | 609-3456-ND | €1.85000 | Similar |
| 67997-130HLF | Amphenol CS (FCI) | 0 | 67997-130HLF-ND | €1.33114 | Similar |










