Similar
Similar
Similar
Similar

3-1437508-9 | |
|---|---|
DigiKey Part Number | 3-1437508-9-ND |
Manufacturer | |
Manufacturer Product Number | 3-1437508-9 |
Description | CONN TRANSIST TO-5 8POS GOLD |
Customer Reference | |
Detailed Description | 8 (Round) Pos Transistor, TO-5 Socket Gold Through Hole |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Features Closed Frame |
Series | Termination Solder |
Packaging Bag | Contact Finish - Post Gold |
Part Status Obsolete | Contact Material - Post Brass |
Type Transistor, TO-5 | Housing Material Polytetrafluoroethylene (PTFE) |
Number of Positions or Pins (Grid) 8 (Round) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Base Product Number |
Contact Material - Mating Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 917-43-108-41-005000 | Mill-Max Manufacturing Corp. | 1.137 | ED90275-ND | €2.94000 | Similar |
| 917-43-208-41-005000 | Mill-Max Manufacturing Corp. | 251 | ED90276-ND | €2.94000 | Similar |
| 917-93-108-41-005000 | Mill-Max Manufacturing Corp. | 613 | ED2152-ND | €2.94000 | Similar |
| 917-93-208-41-005000 | Mill-Max Manufacturing Corp. | 82 | ED2153-ND | €3.09000 | Similar |




