Image for 3-1419158-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1419158-1

DigiKey Part Number
3-1419158-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3-1419158-1
Description
CONN PIN 22-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 22-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
3-1419158-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-24 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
31.5µin (0.80µm)
Pin or Socket
Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
33.000€0.28278€9,331.74
Manufacturers Standard Package
Unit Price without VAT:€0.28278
Unit Price with VAT:€0.33934