Connector Header Through Hole 8 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 8 position 0.156" (3.96mm)
3-1123723-8
3-1123723-8

3-1123723-8

DigiKey Part Number
A117564-ND
Manufacturer
Manufacturer Product Number
3-1123723-8
Description
CONN HEADER VERT 8POS 3.96MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
3-1123723-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.303" (7.70mm)
Mfr
Contact Length - Post
0.146" (3.70mm)
Series
Overall Contact Length
0.567" (14.40mm)
Packaging
Bulk
Insulation Height
0.118" (3.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
1
Operating Temperature
-25°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Blue
Shrouding
Shrouded - 1 Wall
Current Rating (Amps)
7.5A
Mounting Type
Voltage Rating
250VAC
Termination
Solder
Applications
General Purpose, Industrial, Lighting
Fastening Type
Locking Ramp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 19.896 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.44000€0.44
10€0.37700€3.77
100€0.32020€32.02
500€0.28576€142.88
1.000€0.27210€272.10
5.000€0.24288€1,214.40
10.000€0.23129€2,312.90
Manufacturers Standard Package
Unit Price without VAT:€0.44000
Unit Price with VAT:€0.52800

Other Suppliers on DigiKey

19.896In Stock
Ships from WEC