
3-1105001-2 | |
|---|---|
DigiKey Part Number | 3-1105001-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-1105001-2 |
Description | CONTACT H.D. CRIMP SKT 15-18AWG |
Customer Reference | |
Detailed Description | Contact Crimp Socket 15-18 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-1105001-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 15-18 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Base Product Number |
Type Machined |












