
2MM-HSP-S10-HT-02-H-TB | |
|---|---|
DigiKey Part Number | 17-2MM-HSP-S10-HT-02-H-TB-ND |
Manufacturer | |
Manufacturer Product Number | 2MM-HSP-S10-HT-02-H-TB |
Description | 10P, AMPMODU 2 MM, SHROUDED HEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.244" (6.20mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 125VAC/DC |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.62000 | €2.62 |
| 24 | €2.08875 | €50.13 |
| 120 | €1.86425 | €223.71 |
| 504 | €1.68472 | €849.10 |
| 1.008 | €1.60434 | €1,617.17 |
| 5.016 | €1.43275 | €7,186.67 |
| Unit Price without VAT: | €2.62000 |
|---|---|
| Unit Price with VAT: | €3.14400 |

