
2MM-HSD-S12-VT-02-H-TB | |
|---|---|
DigiKey Part Number | 17-2MM-HSD-S12-VT-02-H-TB-ND |
Manufacturer | |
Manufacturer Product Number | 2MM-HSD-S12-VT-02-H-TB |
Description | 12P, AMPMODU 2 MM, SHROUDED HEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.110" (2.80mm) |
Series | Insulation Height 0.217" (5.51mm) |
Packaging Tube | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.69000 | €2.69 |
| 21 | €2.17286 | €45.63 |
| 105 | €1.93943 | €203.64 |
| 504 | €1.73619 | €875.04 |
| 1.008 | €1.65335 | €1,666.58 |
| 5.019 | €1.47647 | €7,410.40 |
| Unit Price without VAT: | €2.69000 |
|---|---|
| Unit Price with VAT: | €3.22800 |

