
2MM-HB-S02-VS-00-H-TRP | |
|---|---|
DigiKey Part Number | 17-2MM-HB-S02-VS-00-H-TRPTR-ND - Tape & Reel (TR) 17-2MM-HB-S02-VS-00-H-TRPCT-ND - Cut Tape (CT) 17-2MM-HB-S02-VS-00-H-TRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2MM-HB-S02-VS-00-H-TRP |
Description | 2P, AMPMODU 2 MM, BREAKAWAY HEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.059" (1.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post 12.0µin (0.30µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.17000 | €1.17 |
| 10 | €0.99900 | €9.99 |
| 100 | €0.84840 | €84.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 820 | €0.74585 | €611.60 |
| 1.640 | €0.71026 | €1,164.83 |
| 2.460 | €0.69023 | €1,697.97 |
| 4.100 | €0.66581 | €2,729.82 |
| 5.740 | €0.65020 | €3,732.15 |
| 8.200 | €0.63406 | €5,199.29 |
| Unit Price without VAT: | €1.17000 |
|---|---|
| Unit Price with VAT: | €1.40400 |

