
284972-2 | |
|---|---|
DigiKey Part Number | 17-284972-2-ND |
Manufacturer | |
Manufacturer Product Number | 284972-2 |
Description | 52POS MQS REC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 52 Rectangular Connectors - Housings Housing for Female Insert Blue 0.100" (2.54mm) |
EDA/CAD Models | 284972-2 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Lever Lock |
Part Status Active | Color Blue |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.50868 | €603.47 |
| Unit Price without VAT: | €1.50868 |
|---|---|
| Unit Price with VAT: | €1.81042 |

