
284848-5 | |
|---|---|
DigiKey Part Number | 284848-5-ND |
Manufacturer | |
Manufacturer Product Number | 284848-5 |
Description | 12 POS MCP HYBRID FEMALE CONNE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 284848-5 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Connector Position Assurance (CPA), Terminal Position Assurance (TPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -25°C ~ 125°C |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 284848-2 | TE Connectivity AMP Connectors | 0 | 284848-2-ND | €2.13404 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.75248 | €876.24 |
| Unit Price without VAT: | €1.75248 |
|---|---|
| Unit Price with VAT: | €2.10298 |


