



284415-9 | |
|---|---|
DigiKey Part Number | A135970-ND |
Manufacturer | |
Manufacturer Product Number | 284415-9 |
Description | TERM BLK 9POS TOP ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 284415-9 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 9 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.150" (3.81mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.25 Nm (2.2 Lb-In) |
Current 12 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.81000 | €6.81 |
| 10 | €4.82800 | €48.28 |
| 25 | €4.25200 | €106.30 |
| 50 | €3.89960 | €194.98 |
| 100 | €3.61220 | €361.22 |
| 300 | €3.26913 | €980.74 |
| 500 | €3.14820 | €1,574.10 |
| 1.000 | €3.01547 | €3,015.47 |
| Unit Price without VAT: | €6.81000 |
|---|---|
| Unit Price with VAT: | €8.17200 |

