Connector Header Through Hole 6 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 6 position 0.079" (2.00mm)
Taking Commercial Drone Reliability to New Heights

2842139-3

DigiKey Part Number
17-2842139-3-ND
Manufacturer
Manufacturer Product Number
2842139-3
Description
6P,2MM,BRK HDR,DRVT,2.8,0.38AU,B
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2842139-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.157" (4.00mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Overall Contact Length
0.327" (8.30mm)
Packaging
Bulk
Insulation Height
0.059" (1.50mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Operating Temperature
-40°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2A
Mounting Type
Voltage Rating
125VAC/DC
Termination
Solder
Contact Finish Thickness - Post
78.7µin (2.00µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0877580616Molex26.617WM18834-ND€0.72000Similar
In-Stock: 5.516
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.07000€1.07
10€0.91300€9.13
100€0.77580€77.58
500€0.69244€346.22
1.000€0.65937€659.37
5.000€0.58861€2,943.05
Manufacturers Standard Package
Unit Price without VAT:€1.07000
Unit Price with VAT:€1.28400