


2842114-6 | |
|---|---|
DigiKey Part Number | 17-2842114-6-ND |
Manufacturer | |
Manufacturer Product Number | 2842114-6 |
Description | 6P,2MM,BRK HDR,SRRT,2.8,0.1AU,TB |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2842114-6 Models |
Category | Contact Length - Post 0.110" (2.79mm) |
Mfr | Insulation Height 0.059" (1.50mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Not For New Designs | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 125VAC/DC |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 48 | €0.70333 | €33.76 |
| 144 | €0.65069 | €93.70 |
| 528 | €0.59364 | €313.44 |
| 1.008 | €0.56715 | €571.69 |
| 5.040 | €0.50629 | €2,551.70 |
| 10.032 | €0.48230 | €4,838.43 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.11600 |

