


2842112-6 | |
|---|---|
DigiKey Part Number | 17-2842112-6-ND |
Manufacturer | |
Manufacturer Product Number | 2842112-6 |
Description | 6P,2MM,BRK HDR,SRRT,2.8,0.76AU,T |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2842112-6 Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.059" (1.50mm) |
Packaging Tube | Contact Shape Square |
Part Status Not For New Designs | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 125VAC/DC |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2MM-HB-S06-HT-02-H-TB | TE Connectivity AMP Connectors | 6.055 | 17-2MM-HB-S06-HT-02-H-TB-ND | €1.32000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.64000 | €1.64 |
| 48 | €1.24625 | €59.82 |
| 144 | €1.15313 | €166.05 |
| 528 | €1.05208 | €555.50 |
| 1.008 | €1.00517 | €1,013.21 |
| 5.040 | €0.89733 | €4,522.54 |
| Unit Price without VAT: | €1.64000 |
|---|---|
| Unit Price with VAT: | €1.96800 |

