


2842104-4 | |
|---|---|
DigiKey Part Number | 17-2842104-4TR-ND - Tape & Reel (TR) 17-2842104-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2842104-4 |
Description | 4P,2MM,BRK HDR,SRVT,SMD,0.76AU,T |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2842104-4 Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.059" (1.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Gold |
Part Status Not For New Designs | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 125VAC/DC |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2MM-HB-S04-VS-00-H-TRP | TE Connectivity AMP Connectors | 0 | 17-2MM-HB-S04-VS-00-H-TRPCT-ND | €1.32000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.39000 | €1.39 |
| 10 | €1.18600 | €11.86 |
| 100 | €1.00820 | €100.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €0.89637 | €627.46 |
| 1.400 | €0.85359 | €1,195.03 |
| 2.100 | €0.82952 | €1,741.99 |
| 3.500 | €0.80017 | €2,800.60 |
| 4.900 | €0.78142 | €3,828.96 |
| 7.000 | €0.76202 | €5,334.14 |
| Unit Price without VAT: | €1.39000 |
|---|---|
| Unit Price with VAT: | €1.66800 |

