
282404-3 | |
|---|---|
DigiKey Part Number | 17-282404-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 282404-3 |
Description | MINI MIC TAB CTC GOLD PLATED V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 282404-3 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80.000 | €0.91872 | €73,497.60 |
| Unit Price without VAT: | €0.91872 |
|---|---|
| Unit Price with VAT: | €1.10246 |


