
281829-2 | |
|---|---|
DigiKey Part Number | 281829-2-ND |
Manufacturer | |
Manufacturer Product Number | 281829-2 |
Description | POSITIVE LOCK RECPTCLS ST |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-11 AWG Crimp Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-11 AWG |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Material Brass |
Part Status Obsolete | Contact Finish Tin |
Gender Female | Insulation Diameter 0.134" ~ 0.201" (3.40mm ~ 5.10mm) |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |

