
281711-5 | |
|---|---|
DigiKey Part Number | A128660-ND |
Manufacturer | |
Manufacturer Product Number | 281711-5 |
Description | CONN PLUG 5POS IDC 26AWG TIN |
Customer Reference | |
Detailed Description | 5 Position Rectangular Plug Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Detent Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete |
Part Status Active | Wire Gauge 26 AWG |
Connector Type Plug | Features Feed Through |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 5 | Color Blue |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.32000 | €1.32 |
| 10 | €1.12200 | €11.22 |
| 40 | €1.01700 | €40.68 |
| 80 | €0.96825 | €77.46 |
| 120 | €0.94083 | €112.90 |
| Unit Price without VAT: | €1.32000 |
|---|---|
| Unit Price with VAT: | €1.58400 |

