
281711-2 | |
|---|---|
DigiKey Part Number | 281711-2-ND |
Manufacturer | |
Manufacturer Product Number | 281711-2 |
Description | CONN PLUG 2POS IDC 26AWG TIN |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Detent Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete |
Part Status Obsolete | Wire Gauge 26 AWG |
Connector Type Plug | Features Feed Through |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 2 | Color Blue |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |

