



2495754-6 | |
|---|---|
DigiKey Part Number | 17-2495754-6TR-ND - Tape & Reel (TR) 17-2495754-6CT-ND - Cut Tape (CT) 17-2495754-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2495754-6 |
Description | 0.8MM CRIMP RECEPTACLE WTB 6POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2495754-6 Models |
Category | Pitch 0.031" (0.80mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.21300 | €2.13 |
| 25 | €0.20000 | €5.00 |
| 50 | €0.19040 | €9.52 |
| 100 | €0.18120 | €18.12 |
| 250 | €0.16980 | €42.45 |
| 500 | €0.16170 | €80.85 |
| 1.000 | €0.15397 | €153.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.14955 | €299.10 |
| 4.000 | €0.14241 | €569.64 |
| 6.000 | €0.13839 | €830.34 |
| 10.000 | €0.13349 | €1,334.90 |
| 14.000 | €0.13036 | €1,825.04 |
| 20.000 | €0.12712 | €2,542.40 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

