New Product
6 Position Rectangular Housing Connector Receptacle Natural 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Natural 0.031" (0.80mm)
2495754-6
2495754-6

2495754-6

DigiKey Part Number
17-2495754-6TR-ND - Tape & Reel (TR)
17-2495754-6CT-ND - Cut Tape (CT)
17-2495754-6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2495754-6
Description
0.8MM CRIMP RECEPTACLE WTB 6POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2495754-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.031" (0.80mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Termination
Crimp
Part Status
Active
Fastening Type
Push-Pull
Connector Type
Color
Natural
Contact Type
Female Socket
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.21300€2.13
25€0.20000€5.00
50€0.19040€9.52
100€0.18120€18.12
250€0.16980€42.45
500€0.16170€80.85
1.000€0.15397€153.97
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.14955€299.10
4.000€0.14241€569.64
6.000€0.13839€830.34
10.000€0.13349€1,334.90
14.000€0.13036€1,825.04
20.000€0.12712€2,542.40
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30000