
2492144-8 | |
|---|---|
DigiKey Part Number | 17-2492144-8TR-ND - Tape & Reel (TR) 17-2492144-8CT-ND - Cut Tape (CT) 17-2492144-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2492144-8 |
Description | CONN FFC FPC VERT 8POS 0.5MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Vertical - 2 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2492144-8 Models |
Category | Contact Finish Tin |
Manufacturer TE Connectivity AMP Connectors | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP) |
Part Status Active | Features Pick and Place Cap, Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 2 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 120.0µin (3.05µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.173" (4.40mm) | Mating Cycles 15 |
Cable End Type Straight | Base Product Number |
Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.62600 | €6.26 |
| 25 | €0.58640 | €14.66 |
| 50 | €0.55840 | €27.92 |
| 100 | €0.53160 | €53.16 |
| 250 | €0.49828 | €124.57 |
| 500 | €0.47448 | €237.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.45182 | €451.82 |
| 2.000 | €0.43025 | €860.50 |
| 3.000 | €0.41812 | €1,254.36 |
| 5.000 | €0.40332 | €2,016.60 |
| 7.000 | €0.39386 | €2,757.02 |
| 10.000 | €0.38408 | €3,840.80 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.88800 |


