



2420268-2 | |
|---|---|
DigiKey Part Number | 17-2420268-2TR-ND - Tape & Reel (TR) 17-2420268-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2420268-2 |
Description | SOCKET CONTACT OF HCI 4.0MM PITC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2420268-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.18800 | €1.88 |
| 25 | €0.17600 | €4.40 |
| 50 | €0.16740 | €8.37 |
| 100 | €0.15950 | €15.95 |
| 250 | €0.14948 | €37.37 |
| 500 | €0.14234 | €71.17 |
| 1.000 | €0.13553 | €135.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | €0.12922 | €335.97 |
| 5.200 | €0.12305 | €639.86 |
| 7.800 | €0.11958 | €932.72 |
| 13.000 | €0.11534 | €1,499.42 |
| 18.200 | €0.11264 | €2,050.05 |
| 26.000 | €0.10984 | €2,855.84 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

