Socket Contact Tin 16-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 16-20 AWG Crimp Stamped
2420268-1
2420268-1

2420268-1

DigiKey Part Number
17-2420268-1TR-ND - Tape & Reel (TR)
17-2420268-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2420268-1
Description
SOCKET CONTACT OF HCI 4.0MM PITC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2420268-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
16-20 AWG
Part Status
Active
Contact Finish
Tin
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.904
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.18800€1.88
25€0.17600€4.40
50€0.16740€8.37
100€0.15950€15.95
250€0.14948€37.37
500€0.14234€71.17
1.000€0.13553€135.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.600€0.12922€335.97
5.200€0.12305€639.86
7.800€0.11958€932.72
13.000€0.11534€1,499.42
18.200€0.11264€2,050.05
26.000€0.10984€2,855.84
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26400