



2420266-6 | |
|---|---|
DigiKey Part Number | 17-2420266-6-ND |
Manufacturer | |
Manufacturer Product Number | 2420266-6 |
Description | SOCKET HSG 2X3P BLUE HCI 4.0 PIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Blue 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2420266-6 Models |
Category | Row Spacing 0.234" (5.95mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.19700 | €1.97 |
| 25 | €0.18440 | €4.61 |
| 50 | €0.17580 | €8.79 |
| 200 | €0.15940 | €31.88 |
| 400 | €0.15178 | €60.71 |
| 600 | €0.14748 | €88.49 |
| 1.000 | €0.14225 | €142.25 |
| 2.600 | €0.13297 | €345.72 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

