


2387129-1 | |
|---|---|
DigiKey Part Number | 17-2387129-1-ND |
Manufacturer | |
Manufacturer Product Number | 2387129-1 |
Description | CIR CBL 37POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2387129-1 Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer TE Connectivity AMP Connectors | Length 1.64' (500.00mm) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Plug | Color Black |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 37 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €61.16000 | €61.16 |
| 10 | €51.98300 | €519.83 |
| 30 | €48.10800 | €1,443.24 |
| 50 | €46.40700 | €2,320.35 |
| 100 | €44.19470 | €4,419.47 |
| Unit Price without VAT: | €61.16000 |
|---|---|
| Unit Price with VAT: | €73.39200 |

