Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 3.28' (1.00m)
CPC Off-the-Shelf (OTS) Cable Assemblies | Datasheet Preview

2387118-2

DigiKey Part Number
17-2387118-2-ND
Manufacturer
Manufacturer Product Number
2387118-2
Description
CIRC CBL 9POS RCPT TO WIRE 3.28'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
2387118-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
TE Connectivity AMP Connectors
Length
3.28' (1.00m)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Not For New Designs
Cable Type
Individual
1st Connector Type
Receptacle
Color
Black
1st Connector Gender
Male Pins
Shielding
Unshielded
1st Connector Number of Positions
9
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€25.44000€25.44
10€21.62700€216.27
30€20.01467€600.44
50€19.30640€965.32
100€18.38550€1,838.55
250€17.23576€4,308.94
500€16.41426€8,207.13
Manufacturers Standard Package
Unit Price without VAT:€25.44000
Unit Price with VAT:€30.52800