



2369833-2 | |
|---|---|
DigiKey Part Number | 17-2369833-2TR-ND - Tape & Reel (TR) 17-2369833-2CT-ND - Cut Tape (CT) 17-2369833-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2369833-2 |
Description | RECEPT ASSY, RA, 168 POS, SLIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2369833-2 Models |
Category | Features Board Guide, Solder Retention |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 15.0µin (0.38µm) |
Gender Female | Color Black |
Number of Positions 168 | Operating Temperature -55°C ~ 85°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.024" (0.60mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €14.09209 | €4,932.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.89000 | €20.89 |
| 10 | €17.75300 | €177.53 |
| 25 | €16.64120 | €416.03 |
| 50 | €16.31580 | €815.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.36000 | €20.36 |
| 10 | €16.80200 | €168.02 |
| 25 | €15.61720 | €390.43 |
| 50 | €14.75560 | €737.78 |
| 100 | €14.43250 | €1,443.25 |
| Unit Price without VAT: | €20.36000 |
|---|---|
| Unit Price with VAT: | €24.43200 |

