
2367286-4 | |
|---|---|
DigiKey Part Number | 17-2367286-4-ND |
Manufacturer | |
Manufacturer Product Number | 2367286-4 |
Description | LTE ANTENNA COTS FPC ASSEMBLY 70 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, UMTS, WCDMA PCB Trace MHF Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2367286-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.205GHz, 3.55GHz, 4GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | 1.8, 2.5, 3.3 | |
Return Loss | - | |
Gain | 1.3dBi, 2.7dBi, 4dBi, 5.6dBi | |
Features | Cable - 200mm | |
Termination | MHF | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.007" (0.19mm) | |
Applications | LTE, UMTS, WCDMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.22678 | €3,680.34 |
| Unit Price without VAT: | €1.22678 |
|---|---|
| Unit Price with VAT: | €1.47214 |




