



2365497-7 | |
|---|---|
DigiKey Part Number | 17-2365497-7TR-ND - Tape & Reel (TR) 17-2365497-7CT-ND - Cut Tape (CT) 17-2365497-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2365497-7 |
Description | EP2.5 SINGLE ROW SMT HEADER,GWT, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2365497-7 Models |
Category | Insulation Height 0.374" (9.50mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Green, Natural |
Style | Current Rating (Amps) 4.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.98100 | €9.81 |
| 100 | €0.83380 | €83.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.75902 | €379.51 |
| 1.000 | €0.72278 | €722.78 |
| 1.500 | €0.70240 | €1,053.60 |
| 2.500 | €0.67755 | €1,693.88 |
| 3.500 | €0.66166 | €2,315.81 |
| 5.000 | €0.64523 | €3,226.15 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.39200 |

