Connector Header Surface Mount 6 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 6 position 0.098" (2.50mm)
2365497-6
2365497-6

2365497-6

DigiKey Part Number
17-2365497-6TR-ND - Tape & Reel (TR)
17-2365497-6CT-ND - Cut Tape (CT)
17-2365497-6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2365497-6
Description
EP2.5 SINGLE ROW SMT HEADER,GWT,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2365497-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.374" (9.50mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-55°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Green, Natural
Style
Current Rating (Amps)
4.2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71.375
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.80000€0.80
10€0.67900€6.79
100€0.57730€57.73
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.52552€262.76
1.000€0.50042€500.42
1.500€0.48631€729.47
2.500€0.46909€1,172.72
3.500€0.45809€1,603.32
5.000€0.44671€2,233.55
Manufacturers Standard Package
Unit Price without VAT:€0.80000
Unit Price with VAT:€0.96000