
2343987-3 | |
|---|---|
DigiKey Part Number | 17-2343987-3-ND |
Manufacturer | |
Manufacturer Product Number | 2343987-3 |
Description | RECEPT CAGE ASSY 1X5 QSFP DD W H |
Customer Reference | |
Detailed Description | Position QSFP-DD (Double Density) Cage, Ganged (1 x 5) with Heat Sink Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2343987-3 Models |
Category | Connector Type QSFP-DD (Double Density) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage, Ganged (1 x 5) with Heat Sink | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | €94.90311 | €79,718.61 |
| Unit Price without VAT: | €94.90311 |
|---|---|
| Unit Price with VAT: | €113.88373 |

