



2338244-2 | |
|---|---|
DigiKey Part Number | 17-2338244-2-ND |
Manufacturer | |
Manufacturer Product Number | 2338244-2 |
Description | EP2.5 HDR ASSY 2P VERT W/O BOSS, |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2338244-2 Models |
Category | Termination Kinked Pin, Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Mating 0.142" (3.61mm) |
Packaging Bag | Contact Length - Post 0.134" (3.40mm) |
Part Status Last Time Buy | Insulation Height 0.346" (8.80mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Red |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.400 | €0.14892 | €2,144.45 |
| Unit Price without VAT: | €0.14892 |
|---|---|
| Unit Price with VAT: | €0.17870 |

