
2333842-8 | |
|---|---|
DigiKey Part Number | A142606-ND |
Manufacturer | |
Manufacturer Product Number | 2333842-8 |
Description | QSFP28 26AWG 4.0 METER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP28 Plug to Plug 13.12' (4.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2333842-8 Models |
Category | Cable Type Round, Twin Axial |
Manufacturer TE Connectivity AMP Connectors | Usage External |
Packaging Bag | Length 13.12' (4.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP28 | Shielding Shielded |
Number of Positions 38 | Wire Gauge 26 AWG |
Connector Type Plug to Plug | Current - Max/Contact 500 mA |
Gender Male to Male | Frequency - Max 25Gbps |
Fastening Type Latch Lock, Push-Pull | Operating Temperature 0°C ~ 70°C |
Features Pull Tab | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €87.67000 | €87.67 |
| 10 | €74.51800 | €745.18 |
| 25 | €69.85600 | €1,746.40 |
| 50 | €66.52580 | €3,326.29 |
| 100 | €63.35530 | €6,335.53 |
| Unit Price without VAT: | €87.67000 |
|---|---|
| Unit Price with VAT: | €105.20400 |

