
2333801-2 | |
|---|---|
DigiKey Part Number | A142602-ND |
Manufacturer | |
Manufacturer Product Number | 2333801-2 |
Description | QSFP28 TO (2)QSFP28, 1.0 METER, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP28 to QSFP28 (2) Plug to Plug (2) 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2333801-2 Models |
Category | Cable Type Round, Twin Axial |
Manufacturer TE Connectivity AMP Connectors | Usage External |
Packaging Bag | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP28 to QSFP28 (2) | Shielding Shielded |
Number of Positions 38 | Wire Gauge 30 AWG |
Connector Type Plug to Plug (2) | Current - Max/Contact 500 mA |
Gender Male to Male | Frequency - Max 25Gbps |
Fastening Type Latch Lock, Push-Pull | Operating Temperature 0°C ~ 70°C |
Features Pull Tab | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €81.13000 | €81.13 |
| 10 | €68.96700 | €689.67 |
| 25 | €64.65240 | €1,616.31 |
| 50 | €61.57040 | €3,078.52 |
| 100 | €58.63590 | €5,863.59 |
| Unit Price without VAT: | €81.13000 |
|---|---|
| Unit Price with VAT: | €97.35600 |

