
2310000-1 | |
|---|---|
DigiKey Part Number | 17-2310000-1-ND |
Manufacturer | |
Manufacturer Product Number | 2310000-1 |
Description | 10POS,MQS,REC HSG ASSY,UNSLD,COD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Category | Number of Positions |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.60100 | €6.01 |
| 25 | €0.56320 | €14.08 |
| 50 | €0.53620 | €26.81 |
| 100 | €0.51050 | €51.05 |
| 250 | €0.47852 | €119.63 |
| 500 | €0.45568 | €227.84 |
| 1.000 | €0.43392 | €433.92 |
| 2.500 | €0.40674 | €1,016.85 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |


