
2299282-2 | |
|---|---|
DigiKey Part Number | A126310TR-ND - Tape & Reel (TR) A126310CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2299282-2 |
Description | POD-LOK 250 STR. ASSY. AWG 18-14 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2299282-2 Models |
Category | Length - Overall 1.402" (35.60mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.118" ~ 0.157" (3.00mm ~ 3.99mm) |
Tab Thickness 0.031" (0.79mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.29600 | €2.96 |
| 25 | €0.27760 | €6.94 |
| 50 | €0.26400 | €13.20 |
| 100 | €0.25140 | €25.14 |
| 250 | €0.23564 | €58.91 |
| 500 | €0.22438 | €112.19 |
| 1.000 | €0.21365 | €213.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | €0.20749 | €477.23 |
| 4.600 | €0.19758 | €908.87 |
| 6.900 | €0.19201 | €1,324.87 |
| 11.500 | €0.18521 | €2,129.91 |
| 16.100 | €0.18087 | €2,912.01 |
| 23.000 | €0.17638 | €4,056.74 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

